Conn Wire to Board PIN 44 POS 1.27mm Solder RA Thru-Hole
Airborn M55302/57C44Y27 technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.