The Airborn M55302/58-A14X is a 14-contact RCP wire to board header with a terminal pitch of 1.27mm and a termination method of solder cup. It features a body orientation of straight and a mounting type of panel mount. The header has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 5A. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 333V.
Airborn M55302/58-A14X technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.