The Airborn M55302/58-A56Y-34 is a 56-contact RCP wire-to-board header with a terminal pitch of 1.27mm and 2 rows. It features a solder cup termination method and a maximum operating temperature range of -65°C to 125°C. This header is designed for panel mount applications and has a maximum current rating of 5A. It measures 6.35mm in height and has a straight body orientation.
Airborn M55302/58-A56Y-34 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.