The M55302/58-B60Y-34 is a wire-to-board header from Airborn with 60 contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -65 to 125°C. The header has a maximum current rating of 5A and a height of 11.81mm.
Airborn M55302/58-B60Y-34 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.