The M55302/58LE10Y-16 is a 10-contact RCP wire to board header with a 2-row configuration and 1.27mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The header has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 5A. It is manufactured by Airborn and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Airborn M55302/58LE10Y-16 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |