The M55302/58LE10Y-22 is a 10-contact RCP wire-to-board header from Airborn, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm, with two rows of contacts. This header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum current rating of 5A and a height of 11.81mm.
Checking distributor stock and pricing after the page loads.
Airborn M55302/58LE10Y-22 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |