The M55302/58LE10Y-24 is a 10-contact RCP wire to board header from Airborn. It features a 1.27mm terminal pitch and a 2-row configuration. The header is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. It has a maximum current rating of 5A and a height of 11.81mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |