The M55302/58LE10Y-26 is a wire-to-board connector with a 10-contact RCP gender and a terminal pitch of 1.27mm. It features 2 rows of contacts and is designed for solder termination. The connector operates within a temperature range of -65 to 125 degrees Celsius. It is designed for through-hole mounting and has a height of 11.81mm.
Checking distributor stock and pricing after the page loads.
Airborn M55302/58LE10Y-26 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |