This 14-contact RCP wire-to-board header features a straight body orientation and a termination method of solder. It has a terminal pitch of 1.27mm and is designed for through-hole mounting. The header is rated for a maximum current of 5A and has a height of 11.81mm. It is suitable for use in applications with operating temperatures ranging from -65 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |