The M55302/58LE14Y-47 is a 14-contact RCP wire-to-board header from Airborn, designed for through hole mounting. It features a 1.27mm terminal pitch and a straight body orientation. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. The M55302/58LE14Y-47 is suitable for use in applications requiring a reliable and efficient connection between a printed circuit board and a wire harness.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |