The M55302/63A20H is a 20-position, 2-row wire to board header from Airborn. It features a 1.27mm pitch and solder cup termination method. The header has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 333V. It is designed for panel mount applications and has a height of 12.31mm.
Airborn M55302/63A20H technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.