Conn Wire to Board PIN 26 POS 1.27mm Solder Cup ST Top Entry Panel Mount
Airborn M55302/63A26S technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 12.31mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.