This 40-position shrouded header features a 1.27mm pitch and 2 rows of contacts. It is designed for wire-to-board applications and has a solder cup termination method. The operating temperature range is from -65°C to 125°C. The header is a panel mount type with a straight body orientation and a maximum current rating of 5A.
Airborn M55302/63A40H technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 12.31mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.