The M55302/64-D40Y-13 is a 40-contact wire to board header from Airborn, featuring a right-angle contact position and a 1.27mm terminal pitch. It is designed for use in applications where a high number of connections are required, and is suitable for use in environments with operating temperatures ranging from -65°C to 125°C. The header is mounted through a hole and is terminated using a wire wrap method. It has a maximum current rating of 5A and a height of 11.81mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |