The M55302/64-D40Y-37 is a 40-contact wire-to-board header from Airborn, designed for RCP (Right Angle, Concave Pinned) applications. It features a terminal pitch of 1.27mm and a termination method of wire wrap. The header has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 5A. It is available in a through-hole package type, with a height of 11.81mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |