The M55302/64-E50Y-40 is a 50-contact wire to board header from Airborn. It features a right-angle contact position and a straight body orientation. This header is designed for through hole mounting and has a terminal pitch of 1.27mm. It can operate within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. The header is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Airborn M55302/64-E50Y-40 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.