Standard D-subminiature connector, male plug with 9 contacts. Features solder termination and a mating contact row spacing of 0.043 inches. Operates within a temperature range of -55°C to 125°C, with a rated current of 3A for signal applications and a dielectric withstanding voltage of 600VAC. Insulator material is polyphenylene sulfide, with 50µ plating thickness.
Airborn M83513/01-AN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.