25-contact male D-subminiature plug connector with solder termination. Features a 0.043" mating contact row spacing and a rated current of 3A for signal applications. Operates within a temperature range of -55°C to 125°C, with a dielectric withstanding voltage of 600VAC. Insulator material is Polyphenylene Sulfide, and contacts are plated with 50µ of material.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |