This D-Subminiature connector features 100 male contacts with a gold finish and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is made with a polyphenylene sulfide insulator material and has a plating thickness of 50 microns. It meets the reliability standard of MIL-C-83513 and has a dielectric withstanding voltage of 600VAC.
Airborn M83513/01-HC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.