25-contact female D-subminiature receptacle connector with crimp termination. Features a polyphenylene sulfide insulator and a mating contact row spacing of 0.043 inches. Rated for 3A signal current and 600VAC dielectric withstanding voltage. Operates within a temperature range of -55°C to 125°C, with 50µ plating thickness.
Checking distributor stock and pricing after the page loads.
Airborn M83513/04-D03N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |