This D-Subminiature connector features 31 female contacts with a CRIMP termination type and a maximum operating temperature of 125 degrees Celsius. The insulator material is polyphenylene sulfide, and the plating thickness is 50 microns. The connector has a rated current of 3 amps and a dielectric withstanding voltage of 600VAC. It is suitable for use in environments with temperatures ranging from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |