The M83513/19-C01NW is a D-Subminiature connector with 21 SKT contacts, a terminal pitch of 0.64, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This connector is suitable for applications requiring high current ratings, with a maximum current rating of 3A.
Airborn M83513/19-C01NW technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M83513/19-C01NW to view detailed technical specifications.
No datasheet is available for this part.