The M83513/22-C01CP is a D-Subminiature connector with 21 PIN contacts arranged in 2 rows. It features a terminal pitch of 0.64 and a straight body orientation. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
Airborn M83513/22-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |