This D-Subminiature connector features 21 SKT contacts with a 0.64mm pitch, arranged in 2 rows. It has a straight body orientation and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The connector is suitable for applications requiring high current ratings, with a maximum rating of 3A.
Checking distributor stock and pricing after the page loads.
Airborn M83513/31-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |