Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Latch, Plug
Airborn MA-111-005-161-A04WC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MA |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.