Conn Micro Strip RCP 4 POS Solder RA Thru-Hole
Airborn MA-1A1-004-435-A5100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MA |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MA-1A1-004-435-A5100 to view detailed technical specifications.
No datasheet is available for this part.