This 5-pin right angle header from Airborn features a commercial reliability rating and operates within a temperature range of -55°C to 125°C. The connector has a termination type of solder and an insulator material of polyphenylene sulphide. It is rated for a signal current of 3A and has a plating thickness of 50μ. The header is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MA |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |