Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
Airborn MA-1F1-011-325-A5000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Manufacturer Series | MA |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.