Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Airborn MA-241-016-213-A5100 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | MA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MA-241-016-213-A5100 to view detailed technical specifications.
No datasheet is available for this part.