This 24-contact female cable mount header features a polyphenylene sulphide insulator material and a gold finish termination. It has a commercial reliability rating and can operate at temperatures between -55°C and 125°C. The header is designed for use in board-to-board and mezzanine applications.
Airborn MA-241-024-213-ALC00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MA |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MA-241-024-213-ALC00 to view detailed technical specifications.
No datasheet is available for this part.