This 15-pin male D-subminiature connector features a glass-filled polyphenylene sulphide insulator material and a tin/lead contact finish termination. It has a commercial reliability rating and a maximum operating temperature of 125°C. The connector has a rated current of 3A and a plating thickness of 50μ. It is designed for straight mounting and has a mating contact row spacing of 0.05 inches.
Airborn MK-213-015-145-2200-0B7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MK |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-213-015-145-2200-0B7 to view detailed technical specifications.
No datasheet is available for this part.