This MK Series D-Subminiature connector features 9 female contacts and a polyphenylene sulphide insulator material. It has a straight mounting style and a tin/lead (Sn/Pb) contact finish termination. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the MIL-C-83513 reliability standard and has a plating thickness of 50 microns.
Checking distributor stock and pricing after the page loads.
Airborn MK-243-009-225-2200 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83513 |
| Manufacturer Series | MK |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.