D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Airborn MK-252-025-325-410S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.