Sign in to ask questions about the Airborn MK-263-025-435-220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Airborn MK-263-025-435-220S technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-263-025-435-220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.