This D-Subminiature connector features 51 SKT contacts in a right-angle configuration, suitable for through-hole mounting. It has a terminal pitch of 0.64mm and a body orientation of right angle. The operating temperature range is from -55°C to 125°C. The connector is designed for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
Airborn MK-385-051445-000R-0B7 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.