D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug,
Airborn MK-432-100-135-8100 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.