The MK-444-100-245-6200 is a D-Subminiature connector with 100 SKT contacts, a terminal pitch of 0.64mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The connector features a termination method of solder and has a maximum current rating of 3A.
Airborn MK-444-100-245-6200 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-444-100-245-6200 to view detailed technical specifications.
No datasheet is available for this part.