The ML-421-100-235-6200 is a D-Subminiature connector with 100 SKT contacts and a 0.64 terminal pitch. It features a straight body orientation and is terminated through soldering. The connector has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. It has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Airborn ML-421-100-235-6200 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
No datasheet is available for this part.