This Airborn ML-431-100-125-6200 connector features 100 male contacts with a polyphenylene sulphide insulator material and a termination type of solder. It has a mounting style of straight and a rated current of 3A. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a commercial reliability rating.
Checking distributor stock and pricing after the page loads.
Airborn ML-431-100-125-6200 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ML |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 6 |
| Plating Thickness | 50u |
| Contact Finish Termination | TIN/LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.