This 9-contact male D-subminiature connector features a polyphenylene sulfide insulator material and a gold (Au) contact finish termination. It has a commercial reliability rating and is compliant with ROHS standards. The connector is designed for use in temperatures ranging from -55 to 125°C and has a plating thickness of 50u. It is suitable for applications requiring a high level of electrical performance and durability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |