This 9-contact male D-subminiature connector features a commercial reliability rating and a gold (Au) plating thickness of 50 microns. It has a termination type of solder and an insulator material of polyphenylene sulfide. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is compliant with RoHS regulations and has a mating contact row spacing of 0.05 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |