Airborn MM-212-015-143-JS00-93A technical specifications.
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | MM |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-212-015-143-JS00-93A to view detailed technical specifications.
No datasheet is available for this part.