D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Airborn MM-212-025-161-43WQ technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Manufacturer Series | MM |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.