
Conn D-Sub RUG 0.012m D-Subminiature 21 POS PL Crimp
Airborn MM-213-021-145-2200 technical specifications.
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MM-213-021-145-2200 to view detailed technical specifications.
No datasheet is available for this part.