D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug
Checking distributor stock and pricing after the page loads.
Airborn MM-2A2-009-113-2600 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.