This 9-contact male D-subminiature connector features a crimp termination type and operates within a temperature range of -65°C to 125°C. The insulator is made of polyphenylene sulphide and has a black color. The connector has a commercial reliability rating and a plating thickness of 50 microns.
Checking distributor stock and pricing after the page loads.
Airborn MM-2A2-009-161-00WC-EMI technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.