D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
Checking distributor stock and pricing after the page loads.
Airborn MM-2A2-025-161-26XA-EMI technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.