This D-Subminiature connector features 69 PIN contacts with a terminal pitch of 0.64mm and a termination method of solder cup. It has a straight body orientation and is designed for panel mount applications. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 69 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 69 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |