This female D-subminiature connector features 69 female contacts with CRIMP termination, suitable for operating temperatures between -55°C and 125°C. The insulator material is polyphenylene sulphide, and the plating thickness is 50μ. The connector is part of the Airborn MM series and has a commercial reliability rating.
Airborn MM-322-069-261-00Y1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-322-069-261-00Y1 to view detailed technical specifications.
No datasheet is available for this part.