This 69-contact female D-subminiature connector features a CRIMP termination and is constructed from polyphenylene sulphide insulator material. It has a commercial reliability rating and a maximum operating temperature of 125°C. The connector's plating thickness is 50μ and it is rated for a signal current of 3A.
Airborn MM-322-069-261-41WD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-322-069-261-41WD to view detailed technical specifications.
No datasheet is available for this part.